73251-2410

50 Ohms, SMA Jack, Right-Angle Bulkhead, PCB Mount

Enhance your RF connectivity with this high-performance SMA Jack connector. Designed for seamless integration into your PCB setup, this right-angle connector boasts a 50 Ω impedance, ensuring optimal signal transmission up to 18 GHz. Its through-hole mount type, along with bulkhead panel mounting capability, offers versatility in installation. Crafted for durability and reliability, this connector is RoHS compliant and guarantees superior performance in demanding RF applications. Elevate your connectivity solutions with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 73251-2410
Series: 73251 - SMA
Gender: Jack
Mount Type: Through Hole
Connector Size: Subminiature
Orientation: Right Angle
Impedance: 50 Ω
Operating Frequency: 18 GHz
RF Connector Type: SMA
Keying: No
Packaging: Tray
Panel Mount: Yes
Panel Mount Method: Bulkhead
Style: PCB
Part Aliases: 0732512410
SKU: MOL73251-2410

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: