73251-2209
50 Ohms, SMA Jack, Right-Angle PCB, Flash Gold, 50 Pieces Per Tray
Maximize your RF signal connectivity with our SMA Jack Connector, designed for seamless integration on PCBs. With a through-hole mount type and right-angle orientation, it offers easy installation and a secure fit. Operating at a high voltage of 500 V AC/DC, this connector ensures efficient power transmission. Its subminiature size and 50 Ω impedance make it ideal for high-frequency applications, with an impressive operating frequency of 18 GHz. RoHS compliant and meticulously crafted, it guarantees both performance and environmental responsibility. Upgrade your RF coaxial connections with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 73251-2209 |
Series: | 73251 - SMA |
Gender: | Jack |
Mount Type: | Through Hole |
Voltage: | 500 V AC/DC |
Connector Size: | Subminiature |
Orientation: | Right Angle |
Impedance: | 50 Ω |
Operating Frequency: | 18 GHz |
RF Connector Type: | SMA |
Keying: | No |
Packaging: | Tray |
Reverse Polarity: | No |
Style: | PCB |
Part Aliases: | 0732512209 |
SKU: | MOL73251-2209 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |