73251-1150
50 Ohms, SMA Jack Receptacle, Edge Mount, .25?m Gold (Au) Plating, 80 Pieces Per Tray
Experience seamless connectivity with our cutting-edge SMA connector, designed for high-performance applications in the RF domain. Featuring a Jack gender and straight body orientation, this subminiature connector ensures a secure and efficient connection on PCBs, with edge mount capability for added convenience. Operating at an impedance of 50 Ω and a frequency of up to 18 GHz, it guarantees reliable signal transmission in demanding environments. With RoHS compliance and lead-free process capability, it meets stringent quality and environmental standards. Trust in our SMA connector for optimal performance and durability in your RF systems.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 73251-1150 |
Series: | 73251 - SMA |
Connector Type: | SMA |
Gender: | Jack |
Mount Type: | Edge Mount, PCB |
Body Orientation: | Straight |
Connector Size: | Subminiature |
Orientation: | Straight |
Impedance: | 50 Ω |
Operating Frequency: | 18 GHz |
RF Connector Type: | SMA |
Keying: | No |
Packaging: | Tray |
PCB Thickness (Recommended): | 1.6 mm |
Supplier Product Group: | RF Coaxial Connectors |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | REFLOW |
Duration at Max. Process Temperature (seconds): | 010 |
Max. Cycles at Max. Process Temperature: | 002 |
Reverse Polarity: | No |
Part Aliases: | 0732511150 |
SKU: | MOL73251-1150 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |