73251-3320
50 Ohms, SMA Straight Jack, Bulkhead, 1.37mm Cable, Gold (Au) Plated
Enhance your RF connectivity with this high-performance SMA Jack Connector from our 73251 series. Designed for seamless integration, this straight orientation connector boasts an impedance of 50 Ω, making it ideal for demanding applications up to 18 GHz. With a subminiature size and cable wire type of 1.37mm, it ensures efficient signal transmission. RoHS compliant and featuring a bulkhead panel mount method, it offers both environmental responsibility and easy installation. Upgrade your RF Coaxial setup with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 73251-3320 |
Series: | 73251 - SMA |
Gender: | Jack |
Connector Size: | Subminiature |
Orientation: | Straight |
Impedance: | 50 Ω |
Operating Frequency: | 18 GHz |
RF Connector Type: | SMA |
Keying: | No |
Wire Type: | 1.37mm max. |
Packaging: | Tray |
Panel Mount Method: | Bulkhead |
Style: | Cable |
Part Aliases: | 0732513320 |
SKU: | MOL73251-3320 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |