73415-1251
50 Ohms, MMCX Plug RG-174, RG-188 and RG-316 Cable, Plating Per Commercial Requirements, 500 Pieces Per Bag
Enhance your RF connectivity with our MMCX Plug, featuring a Microminiature design suitable for various applications. This straight connector, compatible with RG-174, RG-188, and RG-316 cables, ensures seamless signal transmission up to 6 GHz. With an impedance of 50 Ω and RoHS compliance, it guarantees high performance while meeting environmental standards. Perfect for demanding RF setups, this MMCX connector is a reliable choice for professionals in need of precision and durability. Elevate your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 73415-1251 |
Series: | 73415 - MMCX |
Connector Type: | MMCX |
Gender: | Plug |
Mount Type: | Cable Connecting |
Body Orientation: | Straight |
Connector Size: | Microminiature |
Orientation: | Straight |
Impedance: | 50 Ω |
Operating Frequency: | 6 GHz |
RF Connector Type: | MMCX |
Keying: | No |
Wire Type: | RG-174, RG-188, RG-316 |
Packaging: | Bag |
Supplier Product Group: | RF Coaxial Connectors |
Reverse Polarity: | No |
Part Aliases: | 0734151251 |
SKU: | MOL73415-1251 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |