73415-1551
50 Ohms, MMCX Jack, PCB, Reverse Polar, Edge Mount, Plating Per Commercial Requirements, One Piece Per Bag
Achieve seamless RF connectivity with our MMCX Plug Connector, designed for high-performance applications. This Microminiature connector, part of series 73415, features a straight body orientation and is ideal for PCB or Edge Mount installations, offering versatility in setup. With a 50 Ω impedance and operating frequency up to 6 GHz, it ensures reliable signal transmission in various systems. The reverse polarity feature adds an extra layer of flexibility, while RoHS compliance underscores our commitment to environmental responsibility. Trust in the quality and precision of our RF Coaxial Connectors for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 73415-1551 |
Series: | 73415 - MMCX |
Connector Type: | MMCX |
Gender: | Plug |
Mount Type: | Edge Mount, PCB |
Body Orientation: | Straight |
Connector Size: | Microminiature |
Orientation: | Straight |
Impedance: | 50 Ω |
Operating Frequency: | 6 GHz |
RF Connector Type: | MMCX |
Keying: | No |
Packaging: | Bag |
Supplier Product Group: | RF Coaxial Connectors |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | REFLOW |
Reverse Polarity: | Yes |
Part Aliases: | 0734151551 |
SKU: | MOL73415-1551 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |