73415-3411

50 Ohms, MMCX Jack, Crimp, Gold (Au) Plated Contact, Black Zinc (Zn) Plated Crimp Tube, 1.13mm Cable, 200 Pieces Per Bag

Enhance your RF connectivity with our MMCX Jack Connector, designed for seamless integration in microminiature setups. With a straight orientation and 50 Ω impedance, it ensures reliable signal transmission up to 6 GHz. The cable's 1.13mm wire type guarantees optimal performance, while its convenient packaging makes it easy to handle. Meeting RoHS compliance standards, this connector is not only high-performing but also environmentally friendly. Elevate your RF Coaxial setups with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 73415-3411
Series: 73415 - MMCX
Gender: Jack
Connector Size: Microminiature
Orientation: Straight
Impedance: 50 Ω
Operating Frequency: 6 GHz
RF Connector Type: MMCX
Keying: No
Wire Type: 1.13mm max.
Packaging: Bag
Reverse Polarity: No
Style: Cable
Part Aliases: 0734153411
SKU: MOL73415-3411

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: