73415-0967
50 Ohms, MMCX Straight Jack, PCB, Edge Mount, Plating per Military Requirements, Tape and Reel, Leads Oriented Opposite Feed Holes, without Label
Enhance your RF connectivity with our cutting-edge MMCX Jack Connector, meticulously designed for optimal performance in high-frequency applications. With a microminiature size and straight orientation, this edge mount connector guarantees seamless integration onto PCBs, offering a reliable 50 Ω impedance for efficient signal transmission up to 6 GHz. Crafted with precision and RoHS compliance in mind, it ensures both quality and environmental responsibility. Each unit is conveniently packaged in embossed tape on a reel, ready for easy installation. Elevate your RF Coaxial setup with this essential component, a testament to our commitment to innovation in connector technology.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 73415-0967 |
Series: | 73415 - MMCX |
Gender: | Jack |
Mount Type: | Edge Mount |
Connector Size: | Microminiature |
Orientation: | Straight |
Impedance: | 50 Ω |
Operating Frequency: | 6 GHz |
RF Connector Type: | MMCX |
Keying: | No |
Packaging: | Embossed Tape on Reel |
Reverse Polarity: | No |
Style: | PCB |
Part Aliases: | 0734150967 |
SKU: | MOL73415-0967 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |