73415-2160

50 Ohms, MMCX Right-Angle Plug, Solder, RG-405 (.086) Cable, 0.76µm Gold(Au) Plating, 500 Pieces Per Bag

Upgrade your connection with our high-performance MMCX Plug Connector. Perfect for use with RG-405 2.18mm cable, this microminiature connector boasts a right-angle orientation, ideal for tight spaces. With an impedance of 50 Ω and an operating frequency of up to 6 GHz, it ensures reliable signal transmission in high-speed applications. RoHS compliant and packaged for convenience, it's a must-have for any RF coaxial setup. Experience seamless connectivity with our MMCX Plug Connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 73415-2160
Series: 73415 - MMCX
Gender: Plug
Connector Size: Microminiature
Orientation: Right Angle
Impedance: 50 Ω
Operating Frequency: 6 GHz
RF Connector Type: MMCX
Keying: No
Wire Type: RG-405 2.18mm
Packaging: Bag
Reverse Polarity: No
Style: Cable
Part Aliases: 0734152160
SKU: MOL73415-2160

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: