73415-1001
50 Ohms, MMCX Right-Angle Jack, PCB, Gold (Au) Plated Body per Commercial Requirements, Tray
Experience seamless connectivity with our MMCX Right Angle Jack connector, part of the high-performance 73415 series. Designed for microminiature applications, this connector boasts a 50 Ω impedance and is capable of operating at frequencies up to 6 GHz. Its through-hole, PCB mount type and right angle body orientation make it versatile for various board layouts. With RoHS compliance and lead-free process capability for both SMC and Wave soldering, it ensures environmental friendliness without compromising on quality. Perfect for RF Coaxial applications, this connector guarantees reliable performance, even in the most demanding conditions.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 73415-1001 |
Series: | 73415 - MMCX |
Connector Type: | MMCX |
Gender: | Jack |
Mount Type: | PCB, Through Hole |
Body Orientation: | Right Angle |
Connector Size: | Microminiature |
Orientation: | Right Angle |
Impedance: | 50 Ω |
Operating Frequency: | 6 GHz |
RF Connector Type: | MMCX |
Keying: | No |
Packaging: | Tray |
PCB Thickness (Recommended): | 2.4 mm |
Supplier Product Group: | RF Coaxial Connectors |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | SMC and Wave |
Duration at Max. Process Temperature (seconds): | 010 |
Max. Cycles at Max. Process Temperature: | 002 |
Reverse Polarity: | No |
Part Aliases: | 0734151001 |
SKU: | MOL73415-1001 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |