73415-1474
50 Ohms, MMCX Vertical Jack, PCB, Brass and Gold Per Commercial Requirements, 0.76µm Gold (Au) Plating, 80 Pieces Per Tray
Elevate your connectivity with our Microminiature MMCX Jack Connector. Designed for seamless integration into your PCB setup, this straight orientation connector boasts a 50 Ω impedance and operates flawlessly up to 6 GHz. Crafted for through-hole mounting with a 2.4 mm PCB thickness, it ensures secure and stable performance. RoHS compliant and meticulously engineered, it guarantees both quality and environmental responsibility. Perfect for high-frequency applications, this MMCX connector is a crucial component in achieving optimal signal transmission. Trust in its reliability for your RF coaxial connection needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 73415-1474 |
Series: | 73415 - MMCX |
Gender: | Jack |
Mount Type: | Through Hole |
Connector Size: | Microminiature |
Orientation: | Straight |
Impedance: | 50 Ω |
Operating Frequency: | 6 GHz |
RF Connector Type: | MMCX |
Keying: | No |
Packaging: | Tray |
PCB Thickness (Recommended): | 2.4 mm |
Reverse Polarity: | No |
Style: | PCB |
Part Aliases: | 0734151474 |
SKU: | MOL73415-1474 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |