73415-1470
50 Ohms, MMCX Vertical Jack, PCB, Brass and Gold Per Military Requirements, Bag
Enhance your RF connectivity with our Microminiature MMCX Jack Connector, designed for seamless integration into your PCB setup. Operating at frequencies up to 6 GHz with a 50 Ω impedance, this straight orientation connector ensures reliable signal transmission. With through hole mount type, it offers easy installation on 2.4 mm thick PCBs. RoHS compliant and crafted for durability, it's a perfect choice for high-frequency applications in various industries. Upgrade your RF Coaxial setup with this essential connector for optimal performance.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 73415-1470 |
Series: | 73415 - MMCX |
Gender: | Jack |
Mount Type: | Through Hole |
Connector Size: | Microminiature |
Orientation: | Straight |
Impedance: | 50 Ω |
Operating Frequency: | 6 GHz |
RF Connector Type: | MMCX |
Keying: | No |
Packaging: | Bag |
PCB Thickness (Recommended): | 2.4 mm |
Reverse Polarity: | No |
Style: | PCB |
Part Aliases: | 0734151470 |
SKU: | MOL73415-1470 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |