73415-2104

50 Ohms, MMCX Plug, Solder, RG-405 (.086) Cable, 0.20µm Gold (Au) Plated Contact, 0.20µm Gold (Au) Plated Body and Ring, 100 Pieces Per Bag

Enhance your RF connectivity with our high-performance MMCX straight plug connector, designed for seamless integration with RG-405 2.18mm cables. Operating at an impressive 6 GHz frequency, this microminiature connector ensures reliable signal transmission with a 50 Ω impedance. Crafted for optimal performance in demanding environments, it is RoHS compliant and comes in a convenient bag packaging. Perfect for a wide range of applications, from telecommunications to aerospace, this MMCX connector is a versatile and essential component for your RF coaxial setup. Trust in its quality and efficiency to elevate your connectivity solutions.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 73415-2104
Series: 73415 - MMCX
Gender: Plug
Connector Size: Microminiature
Orientation: Straight
Impedance: 50 Ω
Operating Frequency: 6 GHz
RF Connector Type: MMCX
Keying: No
Wire Type: RG-405 2.18mm
Packaging: Bag
Reverse Polarity: No
Style: Cable
Part Aliases: 0734152104
SKU: MOL73415-2104

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: