73415-0964
50 Ohms, MMCX Straight Jack, PCB, Edge Mount, Plating per Military Requirements, Tape and Reel, Leads Oriented Toward Feed Holes
Enhance your RF connection setup with our cutting-edge MMCX edge mount jack connector. Specially designed for microminiature applications, this straight orientation connector ensures seamless integration on your PCB. With an impedance of 50 Ω and an operating frequency of up to 6 GHz, it guarantees reliable performance in high-frequency environments. Crafted for precision and durability, it is the perfect choice for professional RF coaxial setups. RoHS compliant for environmentally conscious practices, it comes in embossed tape packaging for convenient handling. Elevate your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 73415-0964 |
Series: | 73415 - MMCX |
Gender: | Jack |
Mount Type: | Edge Mount |
Connector Size: | Microminiature |
Orientation: | Straight |
Impedance: | 50 Ω |
Operating Frequency: | 6 GHz |
RF Connector Type: | MMCX |
Keying: | No |
Packaging: | Embossed Tape on Reel |
Reverse Polarity: | No |
Style: | PCB |
Part Aliases: | 0734150964 |
SKU: | MOL73415-0964 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |