73415-0951
50 Ohms, MMCX Right-Angle Plug, Crimp, 0.76?m Gold (Au) Plating Over Nickel (Ni), Per Commercial Requirements, RG-178 and RG-196 Cable, Bag
Experience seamless connectivity with our MMCX Right Angle Plug. Designed for high-performance applications, this microminiature connector ensures reliable signal transmission at frequencies up to 6 GHz. With a 50 Ω impedance and compatibility with RG-178 and RG-196 cables, it is perfect for a range of RF coaxial setups. The right angle orientation and cable mount type provide flexibility in installation, while its durable construction guarantees long-lasting use. RoHS compliant and carefully packaged for convenience, this MMCX connector is a must-have for any professional RF setup.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 73415-0951 |
Series: | 73415 - MMCX |
Connector Type: | MMCX |
Gender: | Plug |
Mount Type: | Cable Connecting |
Body Orientation: | Right Angle |
Connector Size: | Microminiature |
Orientation: | Right Angle |
Impedance: | 50 Ω |
Operating Frequency: | 6 GHz |
RF Connector Type: | MMCX |
Keying: | No |
Wire Type: | RG-178, RG-196 |
Packaging: | Bag |
Supplier Product Group: | RF Coaxial Connectors |
Part Aliases: | 0734150951 |
SKU: | MOL73415-0951 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |