73415-1261
50 Ohms, MMCX Straight Jack, PCB, Edge Mount, Half Round Center Contact, Tray
Introducing our MMCX Jack Connector, part of the 73415 series. Designed for seamless integration onto PCBs with edge mount capability, this microminiature connector offers straight body orientation and 50 Ω impedance, making it ideal for high-frequency applications up to 6 GHz. With reliable performance and RoHS compliance, it ensures quality and environmental responsibility. The connector is packaged in trays for convenient handling. Crafted with precision, it withstands lead-free reflow processes with a maximum solder temperature of 260°C for 10 seconds, guaranteeing durability. Trust in this MMCX connector for efficient RF signal transmission in your projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 73415-1261 |
Series: | 73415 - MMCX |
Connector Type: | MMCX |
Gender: | Jack |
Mount Type: | Edge Mount, PCB |
Body Orientation: | Straight |
Connector Size: | Microminiature |
Orientation: | Straight |
Impedance: | 50 Ω |
Operating Frequency: | 6 GHz |
RF Connector Type: | MMCX |
Keying: | No |
Packaging: | Tray |
Supplier Product Group: | RF Coaxial Connectors |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | REFLOW |
Duration at Max. Process Temperature (seconds): | 010 |
Max. Cycles at Max. Process Temperature: | 001 |
Reverse Polarity: | No |
Part Aliases: | 0734151261 |
SKU: | MOL73415-1261 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |