73415-0963
50 Ohms, MMCX Straight Jack, PCB, Edge Mount, Plating per Commercial Requirements, Tape and Reel, Leads Oriented Toward Feed Holes
Experience seamless connectivity with our cutting-edge MMCX connector from the 73415 series. Designed for high-performance applications, this microminiature jack connector ensures reliable signal transmission at an impedance of 50 Ω, operating flawlessly up to 6 GHz. Featuring a straight body orientation and PCB edge mount, it offers versatility in installation. With RoHS compliance and lead-free capabilities, it not only meets environmental standards but also guarantees safe usage. Each connector is meticulously packaged in embossed tape on reel for convenient handling. Trust in our RF Coaxial Connector for superior quality and performance.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 73415-0963 |
Series: | 73415 - MMCX |
Connector Type: | MMCX |
Gender: | Jack |
Mount Type: | Edge Mount, PCB |
Body Orientation: | Straight |
Connector Size: | Microminiature |
Orientation: | Straight |
Impedance: | 50 Ω |
Operating Frequency: | 6 GHz |
RF Connector Type: | MMCX |
Keying: | No |
Packaging: | Embossed Tape on Reel |
Supplier Product Group: | RF Coaxial Connectors |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | REFLOW |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Reverse Polarity: | No |
Part Aliases: | 0734150963 |
SKU: | MOL73415-0963 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/09/2018 | 503222 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice are being moved to a different production or shipping location. No changes will be made to the product as a result of this move. | Download |
12/29/2017 | 505151 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |