Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 73415-0955 |
Series: | 73415 - MMCX |
Connector Type: | MMCX |
Gender: | Plug |
Mount Type: | Cable Connecting |
Body Orientation: | Right Angle |
Connector Size: | Microminiature |
Orientation: | Right Angle |
Impedance: | 50 Ω |
Operating Frequency: | 6 GHz |
RF Connector Type: | MMCX |
Keying: | No |
Wire Type: | RG-178, RG-196 |
Supplier Product Group: | RF Coaxial Connectors |
Part Aliases: | 0734150955 |
SKU: | MOL73415-0955 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |