73415-1550
50 Ohms, MMCX Jack, PCB, Reverse Polar, Edge Mount, Plating Per Military Requirements, One Piece Per Bag
Enhance your RF connectivity with our cutting-edge MMCX plug, engineered for seamless edge mount installation. This microminiature connector, operating at an impressive 6 GHz frequency, offers straight orientation and 50 Ω impedance for optimal performance. Designed for PCB integration, it guarantees a secure and efficient connection. With its reverse polarity feature, it ensures compatibility with various devices. RoHS compliant and meticulously crafted, this connector is a must-have for professionals in the field. Elevate your RF coaxial setup with this high-quality component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 73415-1550 |
Series: | 73415 - MMCX |
Gender: | Plug |
Mount Type: | Edge Mount |
Connector Size: | Microminiature |
Orientation: | Straight |
Impedance: | 50 Ω |
Operating Frequency: | 6 GHz |
RF Connector Type: | MMCX |
Keying: | No |
Packaging: | Bag |
Reverse Polarity: | Yes |
Style: | PCB |
Part Aliases: | 0734151550 |
SKU: | MOL73415-1550 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |