73415-2110
50 Ohms, MMCX Plug, Solder, 1.194mm Semi-Rigid Cable, 1.270µm Gold (Au) Contact Plating Per Military Requirements, Bag
This MMCX Plug Connector, part of our innovative Microminiature series, is designed for high-performance RF applications. With a straight orientation and 50 Ω impedance, it ensures reliable signal transmission up to 6 GHz. Featuring a durable cable connection and SR-047 wire type, it offers versatility and longevity in various setups. RoHS compliant and meticulously crafted for quality, it is a crucial component in any RF Coaxial system. Trust in its precision engineering for seamless connectivity and optimal performance.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 73415-2110 |
Series: | 73415 - MMCX |
Gender: | Plug |
Connector Size: | Microminiature |
Orientation: | Straight |
Impedance: | 50 Ω |
Operating Frequency: | 6 GHz |
RF Connector Type: | MMCX |
Keying: | No |
Wire Type: | SR-047 |
Packaging: | Bag |
Reverse Polarity: | No |
Style: | Cable |
Part Aliases: | 0734152110 |
SKU: | MOL73415-2110 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |