90131-0943

2.54mm Pitch C-Grid III Header, Dual Row, Vertical, 46 Circuits, 0.76µm Gold (Au) Selective Plating

Enhance your electronic connections with our C-Grid III 90131 series PCB connector. Designed for reliability and durability, this black connector features 46 contacts in a 2-row configuration, with a pitch of 2.54mm for secure attachment. Crafted with high-quality brass and polyester materials, it can handle amperages up to 3A and voltages up to 350V, making it ideal for various applications. Its through-hole termination method ensures stable mounting on PCBs, while the gold plating on the contact mating area guarantees excellent conductivity. With a vertical orientation and a tail length of 2.9mm, it offers versatility in installation. RoHS compliant and suitable for lead-free soldering processes, this connector is not only efficient but also environmentally friendly. Whether you're a professional in the industry or a DIY enthusiast, this component is a must-have for your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 90131-0943
Color: Black
Series: 90131 - C-Grid III
Amperage: 3 A
Connector Type: C-Grid III
Number of Contacts: 46
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 350 V
Material: Polyester
Orientation: Vertical
Keying: No
Tail Length: 2.9 mm
Packaging: Tray
Contact Mating Area Plating: Gold
Number of Contacts Loaded: 46
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Polarized to Mate: No
Connector System: Wire to Board
CSA Agency Certification: LR19980
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 003
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Stackable: Yes
Breakaway: Yes
Make First / Break Last: No
Shroud Type: No
Part Aliases: 0901310943
SKU: MOL90131-0943

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: