90325-3006

Picoflex PF-50 Header, PdNi with Gold Flash Plating, Vertical, Low Profile, with PCB Pegs, 6 Circuits

Easily connect wires to your PCB with the Picoflex PF-50 Header. Featuring PdNi with Gold Flash Plating, this low-profile vertical connector with PCB pegs ensures secure and efficient circuitry. With 6 circuits and a 1.27 mm pitch, it's designed for optimal performance. The brass contact material, rated for 1.2 A and 250 V, guarantees reliable conductivity. Operating in temperatures ranging from -40 to 105 °C, it's suitable for various environments. RoHS compliant and lead-free process capable, this connector is not only high-performing but also environmentally friendly. Ideal for wire-to-board applications, it's a must-have component for your PCB assembly needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 90325-3006
Color: Black
Series: 90325 - Picoflex
Amperage: 1.2 A
Connector Type: Picoflex
Number of Contacts: 6
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Body Orientation: Straight
Pitch: 1.27 mm
Voltage: 250 V
Material: Polyester
Orientation: Vertical
Keying: No
Packaging: Bag
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold over Palladium Nickel
Number of Contacts Loaded: 6
Mating Cycles: 100
PCB Retention: Yes
Polarized to PCB: Yes
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Lead Free Process Capability: WAVE
Termination Pitch: 1.27 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: No
Breakaway: No
Make First / Break Last: No
Shroud Type: No
Product Name: Picoflex
Material Flammability Standard: 94V-0
Part Aliases: 0903253006
SKU: MOL90325-3006

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
07/05/2019 506332 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. Download