90325-0020
Picoflex PF-50 Header, Vertical, Low Profile, with PCB Pegs, 20 Circuits
Easily connect wires to your PCB with the Picoflex PF-50 Header. This low-profile, vertical connector features PCB pegs for secure mounting. With 20 circuits and a 1.27mm pitch, it offers reliable performance in compact spaces. Made of durable polyester with brass contacts plated in tin, it ensures efficient power transmission. UL and CSA certified, it meets international safety standards. Operating temperature range of -40 to 105°C and lead-free process capability make it environmentally friendly. Ideal for various applications, this connector is a versatile solution for your PCB needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 90325-0020 |
Color: | Black |
Series: | 90325 - Picoflex |
Amperage: | 1.2 A |
Connector Type: | Picoflex |
Number of Contacts: | 20 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Straight |
Pitch: | 1.27 mm |
Voltage: | 250 V |
Material: | Polyester |
Orientation: | Vertical |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 20 |
Mating Cycles: | 30 |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Maximum Solder Process Temperature: | 230 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | 1.27 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | No |
Product Name: | Picoflex |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0903250020 |
SKU: | MOL90325-0020 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/01/2020 | 508152 - Production Transfer. Production of the part(s) identified in this notice is being moved to a different production location. |
Download |
07/05/2019 | 506332 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download |