90325-3024

Picoflex PF-50 Header, PdNi with Gold Flash Plating , Vertical, Low Profile, with PCB Pegs, 24 Circuits

Enhance connectivity in your electronic projects with the 90325-3024 series Picoflex PF-50 Header. With a sleek black design and 24 loaded contacts, this vertical connector offers efficient signal transmission on a 1.27mm pitch. Crafted from durable polyester and featuring gold over palladium nickel plating, it ensures reliable performance in a wide operating temperature range. The low-profile body, along with PCB pegs for secure mounting on 1.6mm boards, makes it ideal for space-constrained applications. UL and CSA certifications guarantee quality and safety compliance, while its polarized and lock-to-mating-part features add convenience to assembly. Suitable for through-hole termination, this connector is RoHS compliant, reflecting our commitment to environmental responsibility. Perfect for Picoflex Ribbon Cable Assemblies, it's a versatile choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 90325-3024
Series: 90325 - Picoflex
Packaging: Bag
Connector Type: Picoflex
Lock to Mating Part: Yes
UL Agency Certification: E29179
CSA Agency Certification: LR19980
Number of Contacts Loaded: 24
Color: Black
Pitch: 1.27 mm
Keying: No
Voltage: 250 V
Amperage: 1.2 A
Material: Polyester
Orientation: Vertical
Mating Cycles: 100
PCB Retention: Yes
PCB Thickness (Recommended): 1.6 mm
Number of Rows: 1
Body Orientation: Straight
Connector System: Wire to Board
Contact Material: Brass
Polarized to Mate: Yes
Termination Pitch: 1.27 mm
Number of Contacts: 24
Termination Method: Through Hole
Surface Mount Compatible: No
Contact Mating Area Plating: Gold over Palladium Nickel
Operating Temperature Range: -40 - 105 °C
Lead Free Process Capability: WAVE
Stackable: No
Polarized to PCB: Yes
Guide to Mating Part: No
Make First / Break Last: No
Shroud Type: No
Breakaway: No
Glow Wire Capable: No
Part Aliases: 0903253024
Material Flammability Standard: 94V-0
SKU: MOL90325-3024

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: