90325-0004

Picoflex PF-50 Header, Vertical, Low Profile, with PCB Pegs, 4 Circuits

Enhance your PCB connectivity with the Picoflex PF-50 Header. This low-profile vertical connector features 4 circuits, perfect for compact designs. With PCB pegs for secure mounting, it ensures reliable performance. The brass contact material and tin plating guarantee efficient signal transmission, while the polyester body and UL certification ensure durability and safety. Operating in a wide temperature range from -40 to 105 °C, it's suitable for various applications. RoHS compliant and lead-free solder capable, it meets environmental standards. Ideal for wire-to-board connections, this Picoflex header is a versatile solution for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 90325-0004
Color: Black
Series: 90325 - Picoflex
Amperage: 1.2 A
Connector Type: Picoflex
Number of Contacts: 4
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Body Orientation: Straight
Pitch: 1.27 mm
Voltage: 250 V
Material: Polyester
Orientation: Vertical
Keying: No
Packaging: Bag
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 4
Mating Cycles: 30
PCB Retention: Yes
Polarized to PCB: Yes
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Maximum Solder Process Temperature: 230 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 1.27 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: No
Breakaway: No
Make First / Break Last: No
Shroud Type: No
Product Name: Picoflex
Material Flammability Standard: 94V-0
Part Aliases: 0903250004
SKU: MOL90325-0004

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
10/07/2022 512330 - Packaging Method/QTY changing. Previous DU in SAP system was not following Standard Packaging master outer shipping carton Qtys. part will be undergoing DU changes to revise in SAP. Download