90325-7006
Picoflex PF-50 Header, Vertical, Low Profile, with PCB Pegs, 6 Circuits, Tube Packaging, PdNi with Gold Flash Plating
Introducing the Picoflex PF-50 Header, a sleek and space-saving connectivity solution for your PCB applications. This vertical connector features a low profile design and is equipped with PCB pegs for secure mounting. With six gold-plated brass contacts, it ensures reliable signal transmission at a pitch of 1.27mm. Certified for UL and CSA standards, it guarantees safety and quality performance. Operating in a wide temperature range from -40 to 105°C, it is suitable for various environments. Its unique polarization feature ensures proper mating, while PCB retention and through-hole termination provide stability during assembly. Ideal for wire-to-board connections, this Picoflex header is a versatile choice for your electronic projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 90325-7006 |
Series: | 90325 - Picoflex |
Packaging: | Tube |
Connector Type: | Picoflex |
Lock to Mating Part: | Yes |
UL Agency Certification: | E29179 |
CSA Agency Certification: | LR19980 |
Number of Contacts Loaded: | 6 |
Color: | Black |
Pitch: | 1.27 mm |
Keying: | No |
Voltage: | 250 V |
Amperage: | 1.2 A |
Material: | Polyester |
Orientation: | Vertical |
Mating Cycles: | 100 |
PCB Retention: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Number of Rows: | 1 |
Body Orientation: | Straight |
Connector System: | Wire to Board |
Contact Material: | Brass |
Polarized to Mate: | Yes |
Termination Pitch: | 1.27 mm |
Number of Contacts: | 6 |
Termination Method: | Through Hole |
Surface Mount Compatible: | No |
Contact Mating Area Plating: | Gold over Palladium Nickel |
Operating Temperature Range: | -40 - 105 °C |
Stackable: | No |
Polarized to PCB: | Yes |
Guide to Mating Part: | No |
Make First / Break Last: | No |
Shroud Type: | No |
Breakaway: | No |
Glow Wire Capable: | No |
Part Aliases: | 0903257006 |
Material Flammability Standard: | 94V-0 |
SKU: | MOL90325-7006 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/05/2019 | 506332 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download |