90325-3022

Picoflex PF-50 Header, PdNi with Gold Flash Plating , Vertical, Low Profile, with PCB Pegs, 22 Circuits

Introducing the Picoflex PF-50 Header, a versatile connector designed for Wire to Board applications. With a vertical orientation and a low profile, it offers efficient PCB integration with through hole termination. Featuring 22 gold-plated contacts, it ensures reliable signal transmission with a voltage rating of 250V and amperage of 1.2A. This connector is UL and CSA certified, meeting stringent quality standards for performance and safety. Its durable polyester construction and operating temperature range of -40 to 105°C make it suitable for a wide range of industrial environments. The Picoflex PF-50 Header is ideal for use in Picoflex Ribbon Cable Assemblies, offering seamless connectivity in electronic systems. Compliant with RoHS standards, it is environmentally friendly, making it a preferred choice for sustainable manufacturing practices. Elevate your connectivity solutions with this high-quality connector, combining functionality, durability, and compliance in one compact design.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 90325-3022
Series: 90325 - Picoflex
Packaging: Bag
Connector Type: Picoflex
Lock to Mating Part: Yes
UL Agency Certification: E29179
CSA Agency Certification: LR19980
Number of Contacts Loaded: 22
Color: Black
Pitch: 1.27 mm
Keying: No
Voltage: 250 V
Amperage: 1.2 A
Material: Polyester
Orientation: Vertical
Mating Cycles: 100
PCB Retention: Yes
PCB Thickness (Recommended): 1.6 mm
Number of Rows: 1
Body Orientation: Straight
Connector System: Wire to Board
Contact Material: Brass
Polarized to Mate: Yes
Termination Pitch: 1.27 mm
Number of Contacts: 22
Termination Method: Through Hole
Surface Mount Compatible: No
Contact Mating Area Plating: Gold over Palladium Nickel
Operating Temperature Range: -40 - 105 °C
Stackable: No
Polarized to PCB: Yes
Guide to Mating Part: No
Make First / Break Last: No
Shroud Type: No
Breakaway: No
Glow Wire Capable: No
Part Aliases: 0903253022
Material Flammability Standard: 94V-0
SKU: MOL90325-3022

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: