90325-9016

Picoflex PF-50 Header, Vertical, Low Profile, 16 Circuits, Tin (Sn) Plating, Tube Packaging

Elevate your PCB connectivity with the Picoflex PF-50 Header. Featuring a low-profile, vertical design, this header boasts 16 circuits for seamless data transmission. Crafted with durable brass contacts and a polyester body, it ensures reliable performance even in challenging environments. With tin plating for enhanced conductivity and a wide operating temperature range of -40 to 105°C, it's ideal for various applications. This header is UL and CSA certified, guaranteeing safety and quality. Its through-hole termination method and 1.27mm pitch make installation a breeze. Whether you're designing industrial machinery or consumer electronics, the Picoflex PF-50 Header is a versatile and dependable choice.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 90325-9016
Color: Black
Series: 90325 - Picoflex
Amperage: 1.2 A
Connector Type: Picoflex
Number of Contacts: 16
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Body Orientation: Straight
Pitch: 1.27 mm
Voltage: 250 V
Material: Polyester
Orientation: Vertical
Keying: No
Packaging: Tube
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 16
Mating Cycles: 30
PCB Retention: Yes
Polarized to PCB: Yes
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Lead Free Process Capability: WAVE
Termination Pitch: 1.27 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Open Ends
Product Name: Picoflex
Material Flammability Standard: 94V-0
Part Aliases: 0903259016
SKU: MOL90325-9016

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: