90325-9026

Picoflex PF-50 Header, Vertical, Low Profile, 26 Circuits, Tin (Sn) Plating, Tube Packaging

Introducing the Picoflex PF-50 Header, featuring a low-profile design for space-saving vertical mounting. With 26 circuits, this connector is ideal for efficient wire-to-board connections. Crafted with durable brass contacts and a polyester body, it ensures reliable performance in a wide range of applications. The tin plating and operating temperature range of -40 to 105°C guarantee long-lasting durability. Meeting RoHS compliance standards, it is environmentally friendly, making it a sustainable choice for your projects. The straight orientation, 1.27mm pitch, and 1.6mm PCB thickness make for easy installation, while features like PCB retention and polarization enhance connectivity stability. Trust in the Picoflex PF-50 for secure and efficient PCB connections in your electronic designs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 90325-9026
Color: Black
Series: 90325 - Picoflex
Amperage: 1.2 A
Connector Type: Picoflex
Number of Contacts: 26
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Body Orientation: Straight
Pitch: 1.27 mm
Voltage: 250 V
Material: Polyester
Orientation: Vertical
Keying: No
Packaging: Tube
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 26
Mating Cycles: 30
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: Yes
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Lead Free Process Capability: WAVE
Termination Pitch: 1.27 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Open Ends
Product Name: Picoflex
Material Flammability Standard: 94V-0
Part Aliases: 0903259026
SKU: MOL90325-9026

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: