90325-9004

Picoflex PF-50 Header, Vertical, Low Profile, 4 Circuits, Tin (Sn) Plating, Tube Packaging

Introducing the Picoflex PF-50 Header, a space-saving vertical connector designed for efficient PCB integration. With a low-profile, straight body orientation and through-hole termination, this connector offers easy installation and secure connectivity. Featuring four circuits with tin plating, it ensures reliable performance in a variety of applications. Made of durable polyester, it can withstand harsh operating conditions with an impressive temperature range of -40 to 105°C. Certified for RoHS compliance, it meets international environmental standards. Perfect for wire-to-board connections, this Picoflex header is a versatile and dependable choice for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 90325-9004
Color: Black
Series: 90325 - Picoflex
Amperage: 1.2 A
Connector Type: Picoflex
Number of Contacts: 4
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Body Orientation: Straight
Pitch: 1.27 mm
Voltage: 250 V
Material: Polyester
Orientation: Vertical
Keying: No
Packaging: Tube
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 4
Mating Cycles: 100
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: Yes
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Lead Free Process Capability: WAVE
Termination Pitch: 1.27 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Open Ends
Product Name: Picoflex
Material Flammability Standard: 94V-0
Part Aliases: 0903259004
SKU: MOL90325-9004

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: