90325-3020

Picoflex PF-50 Header, PdNi with Gold Flash Plating, Vertical, Low Profile, with PCB Pegs, 20 Circuits

Introducing the Picoflex PF-50 Header, a versatile connector designed for Wire to Board applications. This vertical header features 20 contacts loaded with precision and reliability, ideal for high-performance electronic systems. With a pitch of 1.27mm, it provides efficient signal transmission while ensuring compatibility with standard PCB designs. The straight body orientation and through-hole termination method guarantee easy installation and secure connectivity. Constructed with durable polyester and brass materials, this header offers enhanced durability and conductivity. Its low profile and PCB pegs make it suitable for space-constrained environments, while the gold over Palladium Nickel plating in the contact mating area ensures superior corrosion resistance. Certified for UL and CSA standards, this connector guarantees safety and performance. With an operating temperature range of -40 to 105°C, it is suitable for a wide range of applications. RoHS compliant and lead-free process capable, the PF-50 Header is environmentally friendly. Whether in industrial machinery, telecommunications, or consumer electronics, this connector is the perfect solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 90325-3020
Series: 90325 - Picoflex
Packaging: Bag
Connector Type: Picoflex
Lock to Mating Part: Yes
UL Agency Certification: E29179
CSA Agency Certification: LR19980
Number of Contacts Loaded: 20
Color: Black
Pitch: 1.27 mm
Keying: No
Voltage: 250 V
Amperage: 1.2 A
Material: Polyester
Orientation: Vertical
Mating Cycles: 100
PCB Retention: Yes
PCB Thickness (Recommended): 1.6 mm
Number of Rows: 1
Body Orientation: Straight
Connector System: Wire to Board
Contact Material: Brass
Polarized to Mate: Yes
Termination Pitch: 1.27 mm
Number of Contacts: 20
Termination Method: Through Hole
Surface Mount Compatible: No
Contact Mating Area Plating: Gold over Palladium Nickel
Operating Temperature Range: -40 - 105 °C
Lead Free Process Capability: WAVE
Stackable: No
Polarized to PCB: Yes
Guide to Mating Part: No
Make First / Break Last: No
Shroud Type: No
Breakaway: No
Glow Wire Capable: No
Part Aliases: 0903253020
Material Flammability Standard: 94V-0
SKU: MOL90325-3020

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
11/27/2020 509424 - Change to product. change of plating from PdNi with gold flash to Gold for Picoflex series termianls, this is because of the picoflex transfer to malaysia due to the shannon closure & lack of localised plating house that can plate PdNi. Download
07/05/2019 506332 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. Download