90325-7018

Picoflex PF-50 Header, Vertical, Low Profile, with PCB Pegs, 18 Circuits, Tube Packaging, PdNi with Gold Flash Plating

Introducing the Picoflex PF-50 Header, a vertical, low-profile connector designed for efficient wire-to-board connections. With 18 gold-plated brass contacts and a 1.27mm pitch, this connector ensures reliable signal transmission in various electronic applications. Featuring PCB pegs for secure mounting, it offers a durable and stable connection. The straight body orientation and through-hole termination method make it easy to install on PCBs with a thickness of 1.6mm. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for use in diverse environmental conditions. RoHS compliant and UL/CAS certified, it guarantees high quality and safety standards. Perfect for Picoflex Ribbon Cable Assemblies, this connector is an essential component for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 90325-7018
Series: 90325 - Picoflex
Packaging: Tube
Connector Type: Picoflex
Lock to Mating Part: Yes
UL Agency Certification: E29179
CSA Agency Certification: LR19980
Number of Contacts Loaded: 18
Color: Black
Pitch: 1.27 mm
Keying: No
Voltage: 250 V
Amperage: 1.2 A
Material: Polyester
Orientation: Vertical
Mating Cycles: 100
PCB Retention: Yes
PCB Thickness (Recommended): 1.6 mm
Number of Rows: 1
Body Orientation: Straight
Connector System: Wire to Board
Contact Material: Brass
Polarized to Mate: Yes
Termination Pitch: 1.27 mm
Number of Contacts: 18
Termination Method: Through Hole
Surface Mount Compatible: No
Contact Mating Area Plating: Gold over Palladium Nickel
Operating Temperature Range: -40 - 105 °C
Stackable: No
Polarized to PCB: Yes
Guide to Mating Part: No
Make First / Break Last: No
Shroud Type: No
Breakaway: No
Glow Wire Capable: No
Part Aliases: 0903257018
Material Flammability Standard: 94V-0
SKU: MOL90325-7018

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: