90325-7014

Picoflex PF-50 Header, Vertical, Low Profile, with PCB Pegs, 14 Circuits, Tube Packaging, PdNi with Gold Flash Plating

The Picoflex PF-50 Header offers a reliable connection for your PCB applications. With a low-profile, vertical design and 1.27mm pitch, it's perfect for compact designs. Featuring 14 gold-plated brass contacts, it ensures excellent conductivity. The connector is polarized for easy mating, with PCB pegs for secure attachment. With UL and CSA certifications, you can trust in its quality and safety. Operating in a wide temperature range from -40 to 105°C, it's suitable for various environments. Its through-hole termination method and PCB retention feature make installation a breeze. Whether for industrial or consumer electronics, the Picoflex PF-50 Header is a dependable choice.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 90325-7014
Series: 90325 - Picoflex
Packaging: Tube
Connector Type: Picoflex
Lock to Mating Part: Yes
UL Agency Certification: E29179
CSA Agency Certification: LR19980
Number of Contacts Loaded: 14
Color: Black
Pitch: 1.27 mm
Keying: No
Voltage: 250 V
Amperage: 1.2 A
Material: Polyester
Orientation: Vertical
Mating Cycles: 100
PCB Retention: Yes
PCB Thickness (Recommended): 1.6 mm
Number of Rows: 1
Body Orientation: Straight
Connector System: Wire to Board
Contact Material: Brass
Polarized to Mate: Yes
Termination Pitch: 1.27 mm
Number of Contacts: 14
Termination Method: Through Hole
Surface Mount Compatible: No
Contact Mating Area Plating: Gold over Palladium Nickel
Operating Temperature Range: -40 - 105 °C
Stackable: No
Polarized to PCB: Yes
Guide to Mating Part: No
Make First / Break Last: No
Shroud Type: No
Breakaway: No
Glow Wire Capable: No
Part Aliases: 0903257014
Material Flammability Standard: 94V-0
SKU: MOL90325-7014

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
07/05/2019 506332 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. Download