90325-7008

Picoflex PF-50 Header, Vertical, Low Profile, with PCB Pegs, 8 Circuits, Tube Packaging, PdNi with Gold Flash Plating

Introducing the Picoflex PF-50 Header, a vertical, low-profile connector designed for seamless wire-to-board connections. Featuring 8 circuits and a 1.27mm pitch, this header ensures reliable performance in various electronic applications. With PCB pegs for secure mounting and gold flash plating over palladium nickel for enhanced conductivity, it guarantees durability and efficiency. UL and CSA certified, it meets stringent quality standards. Its operating temperature range of -40 to 105°C makes it suitable for diverse environments. Perfect for use in Picoflex Ribbon Cable Assemblies, this component is RoHS compliant, aligning with environmental regulations. Trusted for its high performance, the PF-50 Header is a top choice for professionals in the electronics industry.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 90325-7008
Series: 90325 - Picoflex
Packaging: Tube
Connector Type: Picoflex
Lock to Mating Part: Yes
UL Agency Certification: E29179
CSA Agency Certification: LR19980
Number of Contacts Loaded: 8
Color: Black
Pitch: 1.27 mm
Keying: No
Voltage: 250 V
Amperage: 1.2 A
Material: Polyester
Orientation: Vertical
Mating Cycles: 100
PCB Retention: Yes
PCB Thickness (Recommended): 1.6 mm
Number of Rows: 1
Body Orientation: Straight
Connector System: Wire to Board
Contact Material: Brass
Polarized to Mate: Yes
Termination Pitch: 1.27 mm
Number of Contacts: 8
Termination Method: Through Hole
Surface Mount Compatible: No
Contact Mating Area Plating: Gold over Palladium Nickel
Operating Temperature Range: -40 - 105 °C
Stackable: No
Polarized to PCB: Yes
Guide to Mating Part: No
Make First / Break Last: No
Shroud Type: No
Breakaway: No
Glow Wire Capable: No
Part Aliases: 0903257008
Material Flammability Standard: 94V-0
SKU: MOL90325-7008

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: