90325-7012
Picoflex PF-50 Header, Vertical, Low Profile, with PCB Pegs, 12 Circuits, Tube Packaging, PdNi with Gold Flash Plating
Introducing the Picoflex PF-50 Header, a versatile connector that ensures secure and reliable wire-to-board connections. With 12 circuits and a vertical, low-profile design, it's perfect for space-saving applications. Featuring PCB pegs for easy mounting, this header offers enhanced stability. The gold flash plating over Palladium Nickel contact mating area ensures optimal conductivity and durability. Certified for UL and CSA standards, it guarantees safety and quality. Operating in a wide temperature range from -40 to 105°C, it's suitable for various environments. Whether you're assembling ribbon cable systems or other electronic devices, the Picoflex PF-50 Header is a dependable choice.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 90325-7012 |
Series: | 90325 - Picoflex |
Packaging: | Tube |
Connector Type: | Picoflex |
Lock to Mating Part: | Yes |
UL Agency Certification: | E29179 |
CSA Agency Certification: | LR19980 |
Number of Contacts Loaded: | 12 |
Color: | Black |
Pitch: | 1.27 mm |
Keying: | No |
Voltage: | 250 V |
Amperage: | 1.2 A |
Material: | Polyester |
Orientation: | Vertical |
Mating Cycles: | 100 |
PCB Retention: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Number of Rows: | 1 |
Body Orientation: | Straight |
Connector System: | Wire to Board |
Contact Material: | Brass |
Polarized to Mate: | Yes |
Termination Pitch: | 1.27 mm |
Number of Contacts: | 12 |
Termination Method: | Through Hole |
Surface Mount Compatible: | No |
Contact Mating Area Plating: | Gold over Palladium Nickel |
Operating Temperature Range: | -40 - 105 °C |
Stackable: | No |
Polarized to PCB: | Yes |
Guide to Mating Part: | No |
Make First / Break Last: | No |
Shroud Type: | No |
Breakaway: | No |
Glow Wire Capable: | No |
Part Aliases: | 0903257012 |
Material Flammability Standard: | 94V-0 |
SKU: | MOL90325-7012 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |