90325-0016
Picoflex PF-50 Header, Vertical, Low Profile, with PCB Pegs, 16 Circuits
Easily integrate the Picoflex PF-50 Header into your PCB design with this Vertical, Low Profile option featuring PCB Pegs. With 16 Circuits, this black header offers reliable connectivity in a compact form. Constructed with Brass contacts and a Polyester body, it ensures durability and performance. Suitable for Wire to Board applications, it has a 1.27mm pitch and can handle up to 1.2A of current at 250V. With features like PCB retention and polarization, it guarantees secure and error-free connections. Certified for RoHS compliance, it meets international standards for environmental responsibility. Perfect for use in various electronic devices, this header is a versatile and essential component for your projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 90325-0016 |
Color: | Black |
Series: | 90325 - Picoflex |
Amperage: | 1.2 A |
Connector Type: | Picoflex |
Number of Contacts: | 16 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Straight |
Pitch: | 1.27 mm |
Voltage: | 250 V |
Material: | Polyester |
Orientation: | Vertical |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 16 |
Mating Cycles: | 30 |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Lead Free Process Capability: | WAVE |
Termination Pitch: | 1.27 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | No |
Product Name: | Picoflex |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0903250016 |
SKU: | MOL90325-0016 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |