90325-9014

Picoflex PF-50 Header, Vertical, Low Profile, 14 Circuits, Tin (Sn) Plating, Tube Packaging

Easily connect wires to printed circuit boards with the Picoflex PF-50 Header. This low-profile vertical connector features 14 circuits, ideal for various applications. With tin plating for enhanced conductivity, it ensures reliable performance. The through-hole termination method and 1.27mm pitch make it simple to install. Operating in a wide temperature range from -40 to 105°C, it's suitable for diverse environments. With UL and CSA certifications, as well as RoHS compliance, it meets stringent quality standards. Its straight body orientation and polarized design guarantee proper alignment, while the open ends allow for easy mating. Perfect for wire-to-board connections, this Picoflex header is a dependable choice for your PCB assembly needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 90325-9014
Color: Black
Series: 90325 - Picoflex
Amperage: 1.2 A
Connector Type: Picoflex
Number of Contacts: 14
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Body Orientation: Straight
Pitch: 1.27 mm
Voltage: 250 V
Material: Polyester
Orientation: Vertical
Keying: No
Packaging: Tube
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 14
Mating Cycles: 30
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: Yes
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Lead Free Process Capability: WAVE
Termination Pitch: 1.27 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Open Ends
Product Name: Picoflex
Material Flammability Standard: 94V-0
Part Aliases: 0903259014
SKU: MOL90325-9014

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: