90325-3016

Picoflex PF-50 Header, PdNi with Gold Flash Plating, Vertical, Low Profile, with PCB Pegs, 16 Circuits

The Picoflex 90325 series PF-50 Header offers a versatile connectivity solution for PCB applications. Featuring a vertical orientation with a low profile design, this connector is optimized for space-saving installations. With 16 circuits and through-hole termination, it ensures secure and reliable connections. The body, made of durable polyester, meets stringent flammability standards. Gold flash plating over palladium nickel in the contact mating area enhances conductivity and corrosion resistance. PCB pegs provide additional stability during assembly. Polarization to the mating part and PCB ensures proper alignment, while UL and CSA certifications guarantee compliance with industry standards. Operating in a wide temperature range from -40 to 105°C, this header is suitable for various environments. RoHS compliant and lead-free process capable, it aligns with environmental regulations. Ideal for wire-to-board applications, the Picoflex PF-50 Header is a dependable choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 90325-3016
Series: 90325 - Picoflex
Packaging: Bag
Connector Type: Picoflex
Lock to Mating Part: Yes
UL Agency Certification: E29179
CSA Agency Certification: LR19980
Number of Contacts Loaded: 16
Color: Black
Pitch: 1.27 mm
Keying: No
Voltage: 250 V
Amperage: 1.2 A
Material: Polyester
Orientation: Vertical
Mating Cycles: 100
PCB Retention: Yes
PCB Thickness (Recommended): 1.6 mm
Number of Rows: 1
Body Orientation: Straight
Connector System: Wire to Board
Contact Material: Brass
Polarized to Mate: Yes
Termination Pitch: 1.27 mm
Number of Contacts: 16
Termination Method: Through Hole
Surface Mount Compatible: No
Contact Mating Area Plating: Gold over Palladium Nickel
Operating Temperature Range: -40 - 105 °C
Lead Free Process Capability: WAVE
Stackable: No
Polarized to PCB: Yes
Guide to Mating Part: No
Make First / Break Last: No
Shroud Type: No
Breakaway: No
Glow Wire Capable: No
Part Aliases: 0903253016
Material Flammability Standard: 94V-0
SKU: MOL90325-3016

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: