90325-3004

Picoflex PF-50 Header, PdNi with Gold Flash Plating, Vertical, Low Profile, with PCB Pegs, 4 Circuits

Easily connect your PCB with the Picoflex PF-50 Header. This low-profile, vertical connector features PCB pegs for secure attachment. With four circuits and a 1.27mm pitch, it's ideal for wire-to-board applications. The PdNi with Gold Flash plating ensures reliable conductivity, while the brass contacts can handle up to 1.2A of current at 250V. Operating in temperatures ranging from -40 to 105°C, it's perfect for various environments. UL and CSA certified for quality assurance, this RoHS-compliant connector is a dependable choice for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 90325-3004
Color: Black
Series: 90325 - Picoflex
Amperage: 1.2 A
Connector Type: Picoflex
Number of Contacts: 4
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Body Orientation: Straight
Pitch: 1.27 mm
Voltage: 250 V
Material: Polyester
Orientation: Vertical
Keying: No
Packaging: Bag
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold over Palladium Nickel
Number of Contacts Loaded: 4
Mating Cycles: 100
PCB Retention: Yes
Polarized to PCB: Yes
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Maximum Solder Process Temperature: 230 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 1.27 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: No
Breakaway: No
Make First / Break Last: No
Shroud Type: No
Product Name: Picoflex
Material Flammability Standard: 94V-0
Part Aliases: 0903253004
SKU: MOL90325-3004

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: