90325-7020
Picoflex PF-50 Header, Vertical, Low Profile, with PCB Pegs, 20 Circuits, Tube Packaging, PdNi with Gold Flash Plating
Introducing the Picoflex PF-50 Header, a vertical, low-profile connector designed for efficient wire-to-board applications. With 20 circuits and through-hole termination, this connector offers reliable connectivity on PCBs with a thickness of 1.6mm. Featuring gold over palladium nickel plating in the contact mating area, it ensures optimal signal transmission. Certified for UL E29179 and CSA LR19980 standards, this connector guarantees quality and safety. Its operating temperature range of -40 to 105°C makes it suitable for a variety of environments. Ideal for space-constrained setups, the Picoflex PF-50 Header is a versatile solution for electronics assembly.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 90325-7020 |
Series: | 90325 - Picoflex |
Packaging: | Tube |
Connector Type: | Picoflex |
Lock to Mating Part: | Yes |
UL Agency Certification: | E29179 |
CSA Agency Certification: | LR19980 |
Number of Contacts Loaded: | 20 |
Color: | Black |
Pitch: | 1.27 mm |
Keying: | No |
Voltage: | 250 V |
Amperage: | 1.2 A |
Material: | Polyester |
Orientation: | Vertical |
Mating Cycles: | 100 |
PCB Retention: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Number of Rows: | 1 |
Body Orientation: | Straight |
Connector System: | Wire to Board |
Contact Material: | Brass |
Polarized to Mate: | Yes |
Termination Pitch: | 1.27 mm |
Number of Contacts: | 20 |
Termination Method: | Through Hole |
Surface Mount Compatible: | No |
Contact Mating Area Plating: | Gold over Palladium Nickel |
Operating Temperature Range: | -40 - 105 °C |
Lead Free Process Capability: | WAVE |
Stackable: | No |
Polarized to PCB: | Yes |
Guide to Mating Part: | No |
Make First / Break Last: | No |
Shroud Type: | No |
Breakaway: | No |
Glow Wire Capable: | No |
Part Aliases: | 0903257020 |
Material Flammability Standard: | 94V-0 |
SKU: | MOL90325-7020 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |