90325-3010
Picoflex PF-50 Header, PdNi with Gold Flash Plating, Vertical, Low Profile, with PCB Pegs, 10 Circuits
Enhance your PCB connections with the Picoflex PF-50 Header, meticulously crafted for optimal performance. Featuring PdNi with Gold Flash Plating, this low-profile header ensures reliable conductivity in vertical orientations, with the added convenience of PCB pegs for secure attachment. With 10 circuits and a straight body orientation, it's perfect for streamlined installations. Engineered for durability, it operates flawlessly in a wide temperature range from -40 to 105 °C. The gold over Palladium Nickel contact plating guarantees longevity, rated for 100 mating cycles. UL and CSA certified, this RoHS-compliant connector is a trusted choice for wire-to-board applications. Upgrade your setup with the Picoflex PF-50 Header, the pinnacle of performance in PCB connectivity.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 90325-3010 |
Color: | Black |
Series: | 90325 - Picoflex |
Amperage: | 1.2 A |
Connector Type: | Picoflex |
Number of Contacts: | 10 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Straight |
Pitch: | 1.27 mm |
Voltage: | 250 V |
Material: | Polyester |
Orientation: | Vertical |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Gold over Palladium Nickel |
Number of Contacts Loaded: | 10 |
Mating Cycles: | 100 |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Lead Free Process Capability: | WAVE |
Termination Pitch: | 1.27 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | No |
Product Name: | Picoflex |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0903253010 |
SKU: | MOL90325-3010 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |