93444-2507

ML-XT Sealed 3 Circuit Receptacle Housing with Heatshrink, Pre-Assembled with Small Rear Seal and Cover, Brown

Enhance your connectivity with this ML-XT Sealed 3 Circuit Receptacle Housing. Crafted for durability, it comes pre-assembled with a small rear seal and cover in a sleek brown finish. Featuring a robust nylon construction, this housing is ideal for signal and power applications, with a 13A amperage rating ensuring reliable performance. Its two-row, three-contact design, along with polarization for secure mating, guarantees a perfect fit. Meeting UL certification standards and RoHS compliant, it offers peace of mind in both safety and environmental responsibility. Whether for industrial or personal use, this housing, part of the ML-XT series, is a versatile and essential component for wire-to-wire connectivity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 93444-2507
Color: Brown
Series: 93444 - ML-XT
Amperage: 13 A
Connector Type: ML-XT
Gender: Receptacle
Number of Contacts: 3
Number of Rows: 2
Material: Nylon
Keying: No
Packaging: Bag
Circuit Application: Power, Signal
Polarized to Mate: Yes
Connector System: Wire to Wire
UL Agency Certification: E29179
Mates With: ML-XT Sealed 3 Circuit Plug Housing Link:93445-2507
Glow Wire Capable: No
Lock to Mating Part: Yes
Part Aliases: 0934442507
SKU: MOL93444-2507

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: