93444-2204
ML-XT Sealed 3 Circuit Receptacle Housing, Pre-Assembled with Large Rear Seal and Cover, Blue
Enhance your electrical connections with our ML-XT Sealed 3 Circuit Receptacle Housing, meticulously pre-assembled for your convenience. This housing features a robust design in striking blue, crafted from durable nylon for reliable performance. With 13A amperage capacity, it's suitable for a range of signal and power applications. The two rows of three contacts are meticulously arranged for optimal connectivity, while the included large rear seal and cover ensure secure, weather-resistant operation. Meeting stringent quality standards, including UL agency certification and RoHS compliance, this housing guarantees both performance and peace of mind. Whether for industrial or automotive use, its wire-to-wire connector system, polarization features, and locking mechanism make it a versatile and dependable choice for your projects. Operating flawlessly in temperatures ranging from -55 to 125°C, it's built to withstand even the harshest environments. Upgrade your connection solutions with the ML-XT series, where reliability meets innovation.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 93444-2204 |
Color: | Blue |
Series: | 93444 - ML-XT |
Amperage: | 13 A |
Connector Type: | ML-XT |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 3 |
Number of Rows: | 2 |
Material: | Nylon |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -55 - 125 °C |
Circuit Application: | Power, Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Part Aliases: | 0934442204 |
SKU: | MOL93444-2204 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/19/2019 | 506247 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |
09/29/2017 | 502606 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download |