93444-1501

ML-XT Sealed 2 Circuit Receptacle Housing with Heatshrink, Pre-Assembled with Small Rear Seal and Cover, Black

Upgrade your connectivity with our ML-XT Sealed 2 Circuit Receptacle Housing, pre-assembled for convenience. Designed with a small rear seal and cover in sleek black, this housing ensures secure and efficient performance. With an amperage of 13A, it offers reliable power and signal transmission. Crafted from durable nylon, it guarantees longevity even in harsh environments with an operating temperature range of -55 to 125°C. Suitable for wire-to-wire connections, it features polarization and locking mechanisms for added safety. Certified to UL standards and RoHS compliant, it meets quality and environmental regulations. Elevate your connector system with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 93444-1501
Color: Black
Series: 93444 - ML-XT
Amperage: 13 A
Connector Type: ML-XT
Gender: Receptacle
Housing Material: Nylon
Number of Contacts: 2
Number of Rows: 1
Material: Nylon
Keying: No
Packaging: Bag
Operating Temperature Range: -55 - 125 °C
Circuit Application: Power, Signal
Polarized to Mate: Yes
Connector System: Wire to Wire
UL Agency Certification: E29179
Glow Wire Capable: No
Lock to Mating Part: Yes
Part Aliases: 0934441501
SKU: MOL93444-1501

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
01/15/2020 508191- Obsolete No Replacement.
ltb 1/15/21
Download