93444-2207
ML-XT Sealed 3 Circuit Receptacle Housing, Pre-Assembled with Large Rear Seal and Cover, Brown
Enhance your electrical connections with our ML-XT Sealed 3 Circuit Receptacle Housing, a high-quality solution pre-assembled for convenience. Featuring a durable brown nylon construction with a large rear seal and cover, it ensures optimal performance in various environments. With a 13A amperage capacity and two rows of three contacts, this housing is ideal for both power and signal applications. Designed for easy installation, it is polarized for secure mating and includes a locking mechanism for added reliability. Certified for UL standards and RoHS compliant, it guarantees safety and environmental responsibility. Suitable for wire-to-wire connections, it operates efficiently in a wide temperature range from -55 to 125°C. Upgrade your connectors with this versatile and dependable component from our ML-XT series.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 93444-2207 |
Color: | Brown |
Series: | 93444 - ML-XT |
Amperage: | 13 A |
Connector Type: | ML-XT |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 3 |
Number of Rows: | 2 |
Material: | Nylon |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -55 - 125 °C |
Circuit Application: | Power, Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Part Aliases: | 0934442207 |
SKU: | MOL93444-2207 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/19/2019 | 506247 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |
09/29/2017 | 502606 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download |