93444-5212
ML-XT Sealed 8 Circuit Receptacle Housing, Pre-Assembled with Large Rear Seal and Cover, Keying Option A, Grey
Enhance your power and signal connections with our ML-XT Sealed 8 Circuit Receptacle Housing. Pre-assembled for convenience, this housing features a large rear seal and cover in a sleek grey finish. With keying option A ensuring secure mating, it's designed for optimal performance in a variety of environments. Crafted from durable nylon and UL agency certified, this connector is built to withstand temperatures ranging from -55 to 125 °C. Suitable for wire-to-wire applications, it offers 8 contacts across 4 rows, making it ideal for a range of signal and power circuit needs. Fully RoHS compliant, it meets high industry standards for environmental responsibility. Invest in quality connectivity with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 93444-5212 |
Color: | Gray |
Series: | 93444 - ML-XT |
Amperage: | 13 A |
Connector Type: | ML-XT |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 8 |
Number of Rows: | 4 |
Material: | Nylon |
Keying: | Yes |
Packaging: | Bag |
Operating Temperature Range: | -55 - 125 °C |
Circuit Application: | Power, Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Part Aliases: | 0934445212 |
SKU: | MOL93444-5212 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/19/2019 | 506247 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |
09/29/2017 | 502606 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download |
09/15/2017 | 502939 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download |
04/28/2017 | 502607 - Manufacturing Process Change Molex and Suppliers. This letter is to inform you that the manufacturing process for the part(s) identified in this notice is changing. No changes will be made to the product as a result of this process change. | Download |