93444-2506

ML-XT Sealed 3 Circuit Receptacle Housing with Heatshrink, Pre-Assembled with Small Rear Seal and Cover, White

Enhance your connectivity with this meticulously crafted ML-XT Sealed 3 Circuit Receptacle Housing. Pre-assembled for convenience, it features a small rear seal and cover in a sleek white hue, perfect for a variety of applications. With a 13A amperage rating and durable nylon construction, this housing ensures reliable performance. Designed for signal and power transmission, it boasts two rows of three contacts each, allowing for efficient connectivity. Its polarized mating feature and locking capability guarantee a secure connection, while RoHS compliance underscores our commitment to environmental responsibility. Whether for professional or personal use, this housing, part of the 93444 - ML-XT series, is a versatile and essential component in any wiring setup.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 93444-2506
Color: White
Series: 93444 - ML-XT
Amperage: 13 A
Connector Type: ML-XT
Gender: Receptacle
Number of Contacts: 3
Number of Rows: 2
Material: Nylon
Keying: No
Packaging: Bag
Circuit Application: Power, Signal
Polarized to Mate: Yes
Connector System: Wire to Wire
UL Agency Certification: E29179
Mates With: ML-XT Sealed 3 Circuit Plug Housing Link:93445-2506
Glow Wire Capable: No
Lock to Mating Part: Yes
Part Aliases: 0934442506
SKU: MOL93444-2506

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: