93444-2604

ML-XT Sealed 3 Circuit Receptacle Housing with Heatshrink, Pre-Assembled with Large Rear Seal and Cover, Blue

Enhance your wiring setup with this ML-XT Sealed 3 Circuit Receptacle Housing. Pre-assembled with a large rear seal and cover for optimal protection, this housing is designed for durability and reliability. The vibrant blue color adds a pop of personality to your connections. With a 13A amperage rating, this receptacle is suited for both signal and power applications. Its nylon construction and UL agency certification ensure safety and quality. Featuring a polarized design and lock-to-mating-part feature, it guarantees secure connections. Whether you're a professional installer or DIY enthusiast, this housing is a must-have component for your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 93444-2604
Color: Blue
Series: 93444 - ML-XT
Amperage: 13 A
Connector Type: ML-XT
Gender: Receptacle
Number of Contacts: 3
Number of Rows: 2
Material: Nylon
Keying: No
Packaging: Bag
Circuit Application: Power, Signal
Polarized to Mate: Yes
Connector System: Wire to Wire
UL Agency Certification: E29179
Mates With: ML-XT Sealed 3 Circuit Plug Housing Link:93445-2604
Glow Wire Capable: No
Lock to Mating Part: Yes
Part Aliases: 0934442604
SKU: MOL93444-2604

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: