93444-4201
ML-XT Sealed 6 Circuit Receptacle Housing, Pre-Assembled with Large Rear Seal and Cover, Black
Enhance your connectivity with our ML-XT Sealed 6 Circuit Receptacle Housing, meticulously pre-assembled for your convenience. Featuring a sleek black design, this housing is not just visually appealing but also durable, crafted from high-quality nylon. With 6 contacts spread across 3 rows, it offers versatility in your connections, suitable for both signal and power applications. Operating smoothly in a wide temperature range from -55 to 125 °C, it ensures reliability in various environments. The housing is polarized for easy mating, with a secure lock mechanism in place. Certified for UL compliance and RoHS certified, it meets high industry standards for safety and environmental responsibility. Perfect for wire-to-wire connections, this housing is a crucial component in your electronic setup, guaranteeing efficient and secure performance.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 93444-4201 |
Color: | Black |
Series: | 93444 - ML-XT |
Amperage: | 13 A |
Connector Type: | ML-XT |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 6 |
Number of Rows: | 3 |
Material: | Nylon |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -55 - 125 °C |
Circuit Application: | Power, Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Part Aliases: | 0934444201 |
SKU: | MOL93444-4201 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/15/2020 | 508191- Obsolete No Replacement. ltb 1/15/21 |
Download |
09/29/2017 | 502606 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download |
09/15/2017 | 502939 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download |