93444-2504

ML-XT Sealed 3 Circuit Receptacle Housing with Heatshrink, Pre-Assembled with Small Rear Seal and Cover, Blue

Enhance your electrical connections with this ML-XT Sealed 3 Circuit Receptacle Housing. Crafted with durable nylon in a striking blue hue, this housing comes pre-assembled with a small rear seal and cover for added protection. Ideal for signal and power applications, it accommodates 13A of power and features a polarized design for secure mating. With a two-row, three-contact layout, it ensures efficient connectivity. UL agency certified and RoHS compliant, it guarantees quality and environmental responsibility. Perfect for wire-to-wire setups, its secure locking mechanism provides peace of mind in any application. Elevate your connector systems with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 93444-2504
Color: Blue
Series: 93444 - ML-XT
Amperage: 13 A
Connector Type: ML-XT
Gender: Receptacle
Number of Contacts: 3
Number of Rows: 2
Material: Nylon
Keying: No
Packaging: Bag
Circuit Application: Power, Signal
Polarized to Mate: Yes
Connector System: Wire to Wire
UL Agency Certification: E29179
Mates With: ML-XT Sealed 3 Circuit Plug Housing Link:93445-2504
Glow Wire Capable: No
Lock to Mating Part: Yes
Part Aliases: 0934442504
SKU: MOL93444-2504

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: